
The ZA028SASU2 is a 28V piezo alarm from Mallory Sonalert with a diameter of 30.7mm and an operating supply current of 40mA. It has a temperature range of -30°C to 65°C and is packaged in bulk. The alarm is mounted on a panel and features a terminal block termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA028SASU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert ZA028SASU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
