The ZA028SDSP1 is a panel mount piezo driver from Mallory Sonalert. It has a current rating of 40mA and operates at a frequency of 3.3kHz. The device is designed for use with DC input and has a maximum operating temperature of 65°C. It is suitable for use in applications where the device will be mounted to a panel. The ZA028SDSP1 is packaged in bulk and has a self resonant frequency of 3.3kHz.
Sign in to ask questions about the Mallory Sonalert ZA028SDSP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028SDSP1 technical specifications.
| Current Rating | 40mA |
| Frequency | 3.3kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028SDSP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.