The ZA028SDSU2 is a piezo alarm component from Mallory Sonalert, with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a voltage rating of 28V and an operating supply current of 40mA. The component is designed for panel mount and features a terminal block termination. It is available in bulk packaging.
Sign in to ask questions about the Mallory Sonalert ZA028SDSU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028SDSU2 technical specifications.
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Input Type | DC |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028SDSU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.