
The ZA048LACT is a Zener diode with a voltage rating of 28-48V and a current rating of 40mA. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The device is designed for panel mount applications and has a diameter of 30.7mm. It is available in bulk packaging and is compliant with Reach SVHC regulations, although the exact status is unknown.
Sign in to ask questions about the Mallory Sonalert ZA048LACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA048LACT technical specifications.
| Current Rating | 40mA |
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 28V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 30.74mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA048LACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
