The ZA048LADP3 is a Zener diode with a current rating of 40mA and a self resonant frequency of 3.3kHz. It operates within a temperature range of -30°C to 65°C and is packaged in bulk. The device is designed for panel mounting via a terminal block.
Sign in to ask questions about the Mallory Sonalert ZA048LADP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA048LADP3 technical specifications.
| Current Rating | 40mA |
| Frequency | 3.3kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA048LADP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.