
The ZA048LASU2 is a panel mount audio component from Mallory Sonalert. It operates within a temperature range of -30°C to 65°C and has a maximum operating supply current of 40mA. The component is packaged in bulk and features a terminal block termination. It has a diameter of 30.7mm and a length of 56.7mm, with a frequency of 3.3kHz.
Sign in to ask questions about the Mallory Sonalert ZA048LASU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA048LASU2 technical specifications.
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA048LASU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
