The ZA048MACT is a 30.7mm panel mount audio component with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 48V and a minimum supply voltage of 28V. The component has a current rating of 40mA and an operating supply current of 40mA. It is designed for use in audio applications and is available from Mallory Sonalert.
Sign in to ask questions about the Mallory Sonalert ZA048MACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA048MACT technical specifications.
| Current Rating | 40mA |
| Diameter | 30.7mm |
| Frequency | 3.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 28V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Reach SVHC Compliant | Unknown |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA048MACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
