
The ZA048MAMP1 from Mallory Sonalert is a Zener diode with a current rating of 40mA and a self resonant frequency of 3.3kHz. It operates within a temperature range of -30°C to 65°C and is designed for panel mount applications. The device is available in bulk packaging and features a terminal block termination.
Sign in to ask questions about the Mallory Sonalert ZA048MAMP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA048MAMP1 technical specifications.
| Current Rating | 40mA |
| Frequency | 3.3kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA048MAMP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
