
The ZA048MASP1 is a Zener diode with a current rating of 40mA and a maximum operating temperature of 65°C. It is designed for panel mounting and has a self-resonant frequency of 3.3kHz. The device operates within a temperature range of -30°C to 65°C and has a supply current of 40mA. It is available in bulk packaging.
Sign in to ask questions about the Mallory Sonalert ZA048MASP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA048MASP1 technical specifications.
| Current Rating | 40mA |
| Frequency | 3.3kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA048MASP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
