
The ZA048SAPS1 is a 48V piezo alarm from Mallory Sonalert, featuring a diameter of 30.7mm and an operating supply current of 40mA. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The alarm is mounted on a panel and has a terminal block termination. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA048SAPS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA048SAPS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
