
The ZA120LAPS1 is a 120V piezo alarm from Mallory Sonalert, featuring a 30.7mm diameter and 56.7mm length. It operates within a temperature range of -30°C to 65°C and consumes 40mA of current. The device is packaged in bulk and has a terminal block termination.
Sign in to ask questions about the Mallory Sonalert ZA120LAPS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA120LAPS1 technical specifications.
| Package/Case | 120 |
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA120LAPS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
