
The ZA120MADT7 is a 120V panel mount audio component with a current rating of 40mA. It operates over a temperature range of -30°C to 65°C and has a frequency response of 3.3kHz. The component is packaged in bulk and has a terminal block termination. It is suitable for use in general audio applications.
Sign in to ask questions about the Mallory Sonalert ZA120MADT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA120MADT7 technical specifications.
| Package/Case | 120 |
| Current Rating | 40mA |
| Frequency | 3.3kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA120MADT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
