
The ZA120MASP1 is a 120V panel mount audio component with a current rating of 40mA. It operates within a temperature range of -30°C to 65°C and has a self-resonant frequency of 3.3kHz. The component is packaged in bulk and has a diameter of 30.7mm and a height of 43.4mm. It is terminated with a terminal block and has a maximum supply voltage of 120V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA120MASP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Height | 43.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 48V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 30.74mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA120MASP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.