
The ZA120MASU2 is a 120V piezo alarm from Mallory Sonalert with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a frequency of 3.3kHz and an operating supply current of 40mA. The device is packaged in a 120 case and is mounted via a terminal block. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA120MASU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA120MASU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
