
MALLORY ZA120SACT TRANSDUCER, ALARM, 75DBA, 120V, PANEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA120SACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Diameter | 30.7mm |
| Frequency | 3.9kHz |
| Input Type | AC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 48V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Reach SVHC Compliant | Unknown |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating (AC) | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA120SACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.