
The ZA120SADP3 is a panel mount audio component from Mallory Sonalert. It operates within a temperature range of -30°C to 65°C and has a self-resonant frequency of 3.3kHz. The component has a current rating of 40mA and an operating supply current of 40mA. It is packaged in bulk and terminated with a terminal block.
Sign in to ask questions about the Mallory Sonalert ZA120SADP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA120SADP3 technical specifications.
| Current Rating | 40mA |
| Frequency | 3.3kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert ZA120SADP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
