
Audio Indicators & Alerts SHORT PULSE TONE 65-75 dB 48-120 V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA120SAPS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA120SAPS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
