Cap Aluminum 3.3uF 50V 20% (10 X 12.5mm) Radial 1000 hr
MAN YUE Technology Holdings EBD335M1HG12RRSAP technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAN YUE Technology Holdings EBD335M1HG12RRSAP to view detailed technical specifications.
No datasheet is available for this part.