Cap Aluminum 22uF 16V 20% (6.3 X 5mm) Radial 58mA 1000 hr
MAN YUE Technology Holdings EFM226M1CE05RRSA technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 58mA |
| Lifetime | 1000h |
| Size | 6.3 X 5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.