This 10uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It is designed for through hole mounting and has a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 3000 hours. It operates within a temperature range of -40°C to 105°C.
MAN YUE Technology Holdings EGF106M1HG16RRSA technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1210mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF106M1HG16RRSA to view detailed technical specifications.
No datasheet is available for this part.