The EGF107M2EK30RRSAP is a 250VDC aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It features a ripple current of 840 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a size of 16 x 30. It is designed for through-hole mounting and has a radial termination style. The operating temperature range is -40 to 105 degrees Celsius.
MAN YUE Technology Holdings EGF107M2EK30RRSAP technical specifications.
| Capacitance | 100uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 840mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 4000h |
| Size | 16 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF107M2EK30RRSAP to view detailed technical specifications.
No datasheet is available for this part.