This 1000uF aluminum electrolytic capacitor features a rated voltage of 63VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -40°C to 105°C.
MAN YUE Technology Holdings EGF108M1JK20RRSA technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1900mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 4000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF108M1JK20RRSA to view detailed technical specifications.
No datasheet is available for this part.