This is a 1000uF aluminum electrolytic capacitor with a DC rated voltage of 35VDC and a tolerance of 20%. It has a ripple current of 1210 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a size of 10 x 16. It can operate between -40 and 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style.
MAN YUE Technology Holdings EGF108M1VG16RRSAP technical specifications.
| Capacitance | 1000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1210mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF108M1VG16RRSAP to view detailed technical specifications.
No datasheet is available for this part.