Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 1650mA 4000 hr Bulk
MAN YUE Technology Holdings EGF108M1VI25RRSA technical specifications.
| Capacitance | 1000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1650mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 4000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF108M1VI25RRSA to view detailed technical specifications.
No datasheet is available for this part.