This aluminum cylindrical can electrolytic capacitor has a capacitance of 150uF and a voltage rating of 35VDC with a tolerance of 20%. It can withstand a ripple current of 640 and has a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
MAN YUE Technology Holdings EGF157M1VF12RRSAP technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 640mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF157M1VF12RRSAP to view detailed technical specifications.
No datasheet is available for this part.