Cap Aluminum 220uF 25V 20% (8 X 12mm) Radial 640mA 3000 hr Bulk
MAN YUE Technology Holdings EGF227M1EF12RRSAP technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 640mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF227M1EF12RRSAP to view detailed technical specifications.
No datasheet is available for this part.