This 220uF aluminum electrolytic capacitor has a DC rated voltage of 35VDC and a tolerance of 20%. It can handle a ripple current of 865 and has a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a size of 10 x 12.5mm. It is designed for through hole mounting and has a radial termination style. The operating temperature range is from -40 to 105 degrees Celsius.
MAN YUE Technology Holdings EGF227M1VG12RRSA technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 865mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF227M1VG12RRSA to view detailed technical specifications.
No datasheet is available for this part.