Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 150mA 3000 hr Bulk
MAN YUE Technology Holdings EGF335M2WG16RRSAP technical specifications.
| Capacitance | 3.3uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 150mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF335M2WG16RRSAP to view detailed technical specifications.
No datasheet is available for this part.