This 47uF aluminum electrolytic capacitor has a DC rated voltage of 35VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 210 and a leakage current of 3uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a size of 5 X 11. The operating temperature range is from -40 to 105 degrees Celsius.
MAN YUE Technology Holdings EGF476M1VD11RRSAP technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 210mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF476M1VD11RRSAP to view detailed technical specifications.
No datasheet is available for this part.