Cap Aluminum 47uF 250V 20% (18 X 40mm) Radial 710mA 4000 hr Bulk
MAN YUE Technology Holdings EGF476M2EL40RRSA technical specifications.
| Capacitance | 47uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 710mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 4000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF476M2EL40RRSA to view detailed technical specifications.
No datasheet is available for this part.