This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a voltage rating of 100VDC. It features a 20% tolerance and a ripple current of 1900. The capacitor has a leakage current of 3uA at 2 minutes and a lifetime of 4000 hours. It is constructed with a radial termination style and is designed for through hole mounting.
MAN YUE Technology Holdings EGF477M2AK20RRSAP technical specifications.
| Capacitance | 470uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1900mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 4000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF477M2AK20RRSAP to view detailed technical specifications.
No datasheet is available for this part.