Cap Aluminum 56uF 16V 20% (5 X 11mm) Radial 210mA 2000 hr Bulk
MAN YUE Technology Holdings EGF566M1CD11RRSA technical specifications.
| Capacitance | 56uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 210mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF566M1CD11RRSA to view detailed technical specifications.
No datasheet is available for this part.