Cap Aluminum 560uF 35V 20% (10 X 20mm) Radial 1400mA 3000 hr Bulk
MAN YUE Technology Holdings EGF567M1VG20RRSA technical specifications.
| Capacitance | 560uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1400mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF567M1VG20RRSA to view detailed technical specifications.
No datasheet is available for this part.