This aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 25VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 1450 and a leakage current of 3uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a size of 12.5 X 20. The operating temperature range is from -40 to 105 degrees Celsius.
MAN YUE Technology Holdings EGF687M1EI20RRSAP technical specifications.
| Capacitance | 680uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 4000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF687M1EI20RRSAP to view detailed technical specifications.
No datasheet is available for this part.