This 16VDC electrolytic capacitor features a capacitance of 6800uF with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor is designed for use in applications with high ripple current, with a rating of 1900. It has a low leakage current of 3uA at 2 minutes and a long lifetime of 4000 hours. The capacitor is constructed with an aluminum cylindrical can and is mounted through a hole. It operates reliably within a temperature range of -40 to 105 degrees Celsius.
MAN YUE Technology Holdings EGF688M1CK20RRSA technical specifications.
| Capacitance | 6800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1900mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 4000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings EGF688M1CK20RRSA to view detailed technical specifications.
No datasheet is available for this part.