The 33uF 100VDC 20% Aluminum Electrolytic Capacitor is a Through Hole Radial component with a capacitance of 33uF and a DC rated voltage of 100VDC. It has a tolerance of 20% and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and features low ESR. It can operate within a temperature range of -40 to 85 degrees Celsius.
MAN YUE Technology Holdings EGZ336M2AG20RRSA technical specifications.
| Capacitance | 33uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | SAMXON® |
| Special Features | High Ripple Current|Low Impedance |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAN YUE Technology Holdings EGZ336M2AG20RRSA to view detailed technical specifications.
No datasheet is available for this part.