Cap Aluminum 33uF 200V 20% (10 X 30mm) Radial 320mA 1000 hr
MAN YUE Technology Holdings EKM336M2DG30RRSA technical specifications.
| Capacitance | 33uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 320mA |
| Lifetime | 1000h |
| Size | 10 X 30mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.