Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 280mA 8000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
MAN YUE Technology Holdings ERE106M2GG20RRP technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 280mA |
| Leakage Current | 105@2MinuA |
| Lifetime | 8000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.