This 1800uF aluminum electrolytic capacitor has a DC rated voltage of 10VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current rating of 1655 and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and is available in a through-hole radial termination style. The operating temperature range is from -55°C to 105°C.
MAN YUE Technology Holdings ERF188M1AI20RRSA technical specifications.
| Capacitance | 1800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1655mA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings ERF188M1AI20RRSA to view detailed technical specifications.
No datasheet is available for this part.