Cap Aluminum 1800uF 10V 20% (12.5 X 20mm) Radial 1655mA 5000 hr
MAN YUE Technology Holdings ERF188M1AI20RRSAP technical specifications.
| Capacitance | 1800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1655mA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings ERF188M1AI20RRSAP to view detailed technical specifications.
No datasheet is available for this part.