Cap Aluminum 4.7uF 50V 20% (5 X 5mm) Radial 2mm 20mA 2000 hr
MAN YUE Technology Holdings ETM475M1HD5RRSAP technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 20mA |
| Lifetime | 2000h |
| Size | 5 X 5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAN YUE Technology Holdings ETM475M1HD5RRSAP to view detailed technical specifications.
No datasheet is available for this part.