Cap Aluminum Polymer 100uF 25VDC 20% (6.3 X 8mm) Radial 2.5mm 0.05 Ohm 1200mA 2000h 105°C
MAN YUE Technology Holdings ULG107M1EE08 technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.05Ohm |
| Ripple Current | 1200mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings ULG107M1EE08 to view detailed technical specifications.
No datasheet is available for this part.