Cap Aluminum Polymer 100uF 35VDC 20% (10 X 12.5mm) Radial 5mm 0.065 Ohm 1870mA 2000h 105°C
MAN YUE Technology Holdings ULG107M1VG1B technical specifications.
| Capacitance | 100uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.065Ohm |
| Ripple Current | 1870mA |
| Leakage Current | 700@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MAN YUE Technology Holdings ULG107M1VG1B to view detailed technical specifications.
No datasheet is available for this part.