Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 2000h 105°C
MAN YUE Technology Holdings ULG187M1CF1A technical specifications.
| Capacitance | 180uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.016Ohm |
| Ripple Current | 4360mA |
| Leakage Current | 576@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings ULG187M1CF1A to view detailed technical specifications.
No datasheet is available for this part.