Cap Aluminum Polymer 33uF 20VDC 20% (6.3 X 8mm) Radial 2.5mm 0.045 Ohm 1880mA 2000h 105°C
MAN YUE Technology Holdings ULG336M1DE08 technical specifications.
| Capacitance | 33uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.045Ohm |
| Ripple Current | 1880mA |
| Leakage Current | 280@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings ULG336M1DE08 to view detailed technical specifications.
No datasheet is available for this part.