Cap Aluminum Polymer 330uF 35VDC 20% (10 X 12.5mm) Radial 5mm 0.045 Ohm 2700mA 2000h 105°C
MAN YUE Technology Holdings ULG337M1VG1B technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.045Ohm |
| Ripple Current | 2700mA |
| Leakage Current | 2310@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings ULG337M1VG1B to view detailed technical specifications.
No datasheet is available for this part.