The ULG476M1DF08 is a 47uF polymer capacitor with a 20VDC voltage rating and 20% tolerance. It features an ESR of 0.042 and a ripple current of 1952. The capacitor has a leakage current of 280uA at 2 minutes and a lifetime of 2000 hours. It measures 8mm x 8mm in size and has a radial termination style with a 3.5mm terminal pitch. The ULG476M1DF08 operates between -55°C and 105°C.
MAN YUE Technology Holdings ULG476M1DF08 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.042Ohm |
| Ripple Current | 1952mA |
| Leakage Current | 280@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings ULG476M1DF08 to view detailed technical specifications.
No datasheet is available for this part.