This 47uF aluminum electrolytic capacitor has a maximum operating voltage of 25VDC and a tolerance of 20%. It features an ESR of 0.045 and a ripple current of 1940. The capacitor is constructed with a polymer material and has a cylindrical can design with a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 3.5mm. The operating temperature range is from -55 to 105 degrees Celsius.
MAN YUE Technology Holdings ULG476M1EF08 technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.045Ohm |
| Ripple Current | 1940mA |
| Leakage Current | 280@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings ULG476M1EF08 to view detailed technical specifications.
No datasheet is available for this part.