The ULG476M1VF08 is a 47uF polymer aluminum electrolytic capacitor with a voltage rating of 35VDC and a tolerance of 20%. It features an ESR of 0.09 and a ripple current of 1500. The capacitor has a leakage current of 329uA at 2 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 3.5mm. The ULG476M1VF08 is designed for through hole mounting and has a size of 8 x 8mm. It operates within a temperature range of -55 to 105 degrees Celsius.
MAN YUE Technology Holdings ULG476M1VF08 technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.09Ohm |
| Ripple Current | 1500mA |
| Leakage Current | 329@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings ULG476M1VF08 to view detailed technical specifications.
No datasheet is available for this part.