The ULG477M1AG1B is a 10VDC polymer aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.012 and a ripple current of 5300. The capacitor has a leakage current of 940uA at 2 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor is rated for operation between -55°C and 105°C.
MAN YUE Technology Holdings ULG477M1AG1B technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 5300mA |
| Leakage Current | 940@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings ULG477M1AG1B to view detailed technical specifications.
No datasheet is available for this part.